UC285TDTR-ADJ
vs
UC385TDKTTT-ADJG3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
TO-263, SMSIP5H,.6,67TB
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.5 V
0.49 V
Dropout Voltage1-Nom
0.35 V
0.35 V
Input-Output Voltage Differential-Max
7.5 V
7.5 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.16 mm
10.16 mm
Load Regulation-Max(%)
0.33%
0.33%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
100 °C
100 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
6 V
6 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
4.83 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8.925 mm
8.42 mm
Base Number Matches
1
1
Input Voltage-Max
7.5 V
Input Voltage-Min
1.7 V
JESD-609 Code
e3
Moisture Sensitivity Level
2
Terminal Finish
MATTE TIN
Compare UC285TDTR-ADJ with alternatives
Compare UC385TDKTTT-ADJG3 with alternatives