UC2844N vs UC2843ADR2 feature comparison

UC2844N Rochester Electronics LLC

Buy Now Datasheet

UC2843ADR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, SOP, SOP14,.25
Pin Count 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 11 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8 R-PDSO-G14
JESD-609 Code e4 e0
Length 9.59 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 1 A 0.2 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Surface Mount NO YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 8 4
Rohs Code No
Package Equivalence Code SOP14,.25
Qualification Status Not Qualified

Compare UC2844N with alternatives