UC2844N vs CS3845GD14 feature comparison

UC2844N Rochester Electronics LLC

Buy Now Datasheet

CS3845GD14 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description DIP, ,
Pin Count 8 14
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 11 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T8 R-PDSO-G14
JESD-609 Code e4
Length 9.59 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Surface Mount NO YES
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 500 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 8 3
Qualification Status COMMERCIAL

Compare UC2844N with alternatives

Compare CS3845GD14 with alternatives