UC2842BDG
vs
UC2842ADR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
SOIC-14 NB
Pin Count
14
Manufacturer Package Code
751A-03
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
30 V
Input Voltage-Min
12 V
11 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
4
Rohs Code
No
Package Description
SOP, SOP14,.25
Output Voltage-Nom
2.5 V
Supply Current-Max (Isup)
17 mA
Compare UC2842BDG with alternatives