UC2842BDG
vs
5962-8670406PA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
DEFENSE LOGISTICS AGENCY
Part Package Code
SOIC
Package Description
SOP,
CERAMIC, DIP-8
Pin Count
14
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
15.5 V
Input Voltage-Min
12 V
14.5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G14
R-GDIP-T8
JESD-609 Code
e3
e0
Length
8.65 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
PUSH-PULL
Switching Frequency-Max
500 kHz
57 kHz
Temperature Grade
OTHER
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Base Number Matches
2
3
Screening Level
MIL-STD-883
Compare UC2842BDG with alternatives
Compare 5962-8670406PA with alternatives