UC2825BJ vs 5962-8768101V2A feature comparison

UC2825BJ Texas Instruments

Buy Now Datasheet

5962-8768101V2A Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, DIP16,.3 CERAMIC, LCC-20
Pin Count 16 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 20 V
Input Voltage-Min 11 V 10 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-GDIP-T16 S-CQCC-N20
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 2.2 A 2 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 2.03 mm
Surface Mount NO YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1150 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 8.89 mm
Base Number Matches 1 2
JESD-609 Code e0
Length 8.89 mm
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Output Voltage-Nom 5.1 V
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 12 V
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 30k Rad(Si) V

Compare UC2825BJ with alternatives

Compare 5962-8768101V2A with alternatives