UC2825ADW vs MC33025DW feature comparison

UC2825ADW Rochester Electronics LLC

Buy Now Datasheet

MC33025DW Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 30 V
Input Voltage-Min 8.8 V 10 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1150 kHz 1000 kHz
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Supply Current-Max (Isup) 35 mA

Compare UC2825ADW with alternatives

Compare MC33025DW with alternatives