MC33025DW vs MC33025DWR2G feature comparison

MC33025DW Rochester Electronics LLC

Buy Now Datasheet

MC33025DWR2G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code SOIC SO-16 WB
Package Description SOP, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature CAN BE OPERATED IN CURRENT MODE CAN BE OPERATED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 8.8 V 8.8 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 5 1
Manufacturer Package Code 751G-03
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified

Compare MC33025DW with alternatives

Compare MC33025DWR2G with alternatives