UC2707NG4 vs 5962-8761901EA feature comparison

UC2707NG4 Texas Instruments

Buy Now Datasheet

5962-8761901EA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
High Side Driver NO NO
Input Characteristics STANDARD STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e4 e0
Length 19.3 mm 19.56 mm
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Current-Max 1.5 A 1.5 A
Output Peak Current Limit-Nom 1.5 A 1.5 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 5.33 mm 5.08 mm
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 40 V 40 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.065 µs 0.05 µs
Turn-on Time 0.05 µs 0.05 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare UC2707NG4 with alternatives

Compare 5962-8761901EA with alternatives