UC2525AJ
vs
SG3525AN#PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
,
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.5 A
0.1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
500 kHz
400 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Package Code
DIP
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Compare UC2525AJ with alternatives
Compare SG3525AN#PBF with alternatives