UC2524N
vs
SG1524J/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITRODE CORP
LINEAR TECHNOLOGY CORP
Package Description
DIP-16
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
JESD-30 Code
R-PDIP-T16
R-XDIP-T16
JESD-609 Code
e0
e0
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Current-Max
0.1 A
0.05 A
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
300 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Screening Level
38535Q/M;38534H;883B
Compare SG1524J/883B with alternatives