UC2524DWTRG4 vs UC3524D feature comparison

UC2524DWTRG4 Texas Instruments

Buy Now Datasheet

UC3524D Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code SOIC
Package Description SOP, SOP16,.4 SOIC-16
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 162.05 162.05
CO2e (mg) 1951.082 1951.082
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 300 kHz 300 kHz
Technology BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
Base Number Matches 1 3

Compare UC2524DWTRG4 with alternatives