Part Details for UC2524DWTRG4 by Texas Instruments
Overview of UC2524DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2524DWTRG4
UC2524DWTRG4 CAD Models
UC2524DWTRG4 Part Data Attributes
|
UC2524DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2524DWTRG4
Texas Instruments
0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2524DWTRG4
This table gives cross-reference parts and alternative options found for UC2524DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2524DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2524DWG4 | Advanced Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | UC2524DWTRG4 vs UC2524DWG4 |
UC3524DTR | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UC2524DWTRG4 vs UC3524DTR |
UC3524DWTR | 40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2524DWTRG4 vs UC3524DWTR |
UC2524DW | 40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | UC2524DWTRG4 vs UC2524DW |
UC3524DTRG4 | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UC2524DWTRG4 vs UC3524DTRG4 |
UC3524DWTR | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16 | Rochester Electronics LLC | UC2524DWTRG4 vs UC3524DWTR |
UC3524D | 40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2524DWTRG4 vs UC3524D |
UC3524DWTRG4 | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | UC2524DWTRG4 vs UC3524DWTRG4 |
UC3524DW | 40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2524DWTRG4 vs UC3524DW |