UC2-24NU
vs
TX2SA-L-24V-1-X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WORLD PRODUCTS INC
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
6.5 mm
7.4 mm
Body Height
5.3 mm
8.2 mm
Body Length or Diameter
10.6 mm
15 mm
Coil Current(DC)-Max
0.01 A
0.004 A
Coil Operate Voltage(DC)
18 V
18 V
Coil Power
230 mW
100 mW
Coil Release Voltage(DC)
2.4 V
18 V
Coil Resistance
2504 Ω
5760 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil Voltage-Nom
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
37.5VA@250VAC
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Power Rating R Load
30W@220VDC
30W@220VDC
Contact (DC) Max Rating R Load
1A@220VDC
1A@220VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Alloy
Silver Palladium
End Contact Plating
GOLD ALLOY
GOLD
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
8
Operate Time
2 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TAPE AND REEL
Physical Dimension
10.6mm x 6.5mm x 5.3mm
15mm x 7.4mm x 8.2mm
Reference Standard
CSA; TUV; UL
BSI; CSA; UL
Relay Action
MOMENTARY
LATCHED
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
4 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
LOW PROFILE
Sealing
WATER PROOF
Compare UC2-24NU with alternatives
Compare TX2SA-L-24V-1-X with alternatives