TX2SA-L-24V-1-X
vs
EE2-24SNUH-L6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
WORLD PRODUCTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
7.5 mm
Body Height
8.2 mm
9 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.004 A
0.004 A
Coil Operate Voltage(DC)
18 V
18 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
18 V
18 V
Coil Resistance
5760 Ω
5760 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil Voltage-Nom
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
1 A
2 A
Contact (DC) Max Power Rating R Load
30W@220VDC
60W@220VDC
Contact (DC) Max Rating R Load
1A@220VDC
2A@220VDC
Contact Resistance
100 mΩ
75 mΩ
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Palladium
Silver Alloy
End Contact Plating
GOLD
GOLD ALLOY
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
10
Operate Time
4 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.5mm x 9mm
Reference Standard
BSI; CSA; UL
CSA; UL
Relay Action
LATCHED
LATCHED
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
1 ms
Sealing
WATER PROOF
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact (AC) Max Power Rating R Load
125VA@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Voltage(AC)-Max
250 V
Compare TX2SA-L-24V-1-X with alternatives
Compare EE2-24SNUH-L6 with alternatives