UC1854AJ/883B vs UC1854BJ883B feature comparison

UC1854AJ/883B Unitrode Corporation

Buy Now Datasheet

UC1854BJ883B Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 20 V
Input Voltage-Min 12 V 10 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 18 mA 12 mA
Surface Mount NO NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 200 kHz 200 kHz
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-12-01
Samacsys Manufacturer Texas Instruments
JESD-609 Code e0
Length 19.56 mm
Output Voltage-Max 7.6 V
Output Voltage-Min 7.4 V
Output Voltage-Nom 7.5 V
Package Equivalence Code DIP16,.3
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Nom (Vsup) 18 V
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare UC1854AJ/883B with alternatives

Compare UC1854BJ883B with alternatives