UC1854BJ883B vs UC2854AN feature comparison

UC1854BJ883B Texas Instruments

Buy Now Datasheet

UC2854AN Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP-16
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-12-01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 18 V
Input Voltage-Min 10 V 12 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.56 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1.5 A 1.5 A
Output Voltage-Max 7.6 V
Output Voltage-Min 7.4 V
Output Voltage-Nom 7.5 V 3 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 12 mA 18 mA
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Nom (Vsup) 18 V
Surface Mount NO NO
Switcher Configuration BOOST SINGLE
Switching Frequency-Max 200 kHz 200 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2

Compare UC1854BJ883B with alternatives