UC1843AVTD1
vs
SG2843D-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROSEMI CORP
Package Description
DIE,
SOP, SOP14,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7.6 V
8.2 V
JESD-30 Code
R-XUUC-N22
R-PDSO-G14
Length
2.5654 mm
8.64 mm
Number of Functions
1
1
Number of Terminals
22
14
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
12 V
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Dose
30k Rad(Si) V
Width
1.8034 mm
3.875 mm
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
14
Input Voltage-Nom
15 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1 A
Package Equivalence Code
SOP14,.25
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Compare UC1843AVTD1 with alternatives
Compare SG2843D-TR with alternatives