UC1843AVTD1 vs UC2843AD8G4 feature comparison

UC1843AVTD1 Texas Instruments

Buy Now Datasheet

UC2843AD8G4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 28 V
Input Voltage-Min 7.6 V 8.2 V
JESD-30 Code R-XUUC-N22 R-PDSO-G8
Length 2.5654 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 22 8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Supply Voltage-Max (Vsup) 25 V 28 V
Supply Voltage-Min (Vsup) 12 V 8.4 V
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Total Dose 30k Rad(Si) V
Width 1.8034 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Input Voltage-Nom 15 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 25 mA
Supply Voltage-Nom (Vsup) 11 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm

Compare UC1843AVTD1 with alternatives

Compare UC2843AD8G4 with alternatives