UC1825BLP883B
vs
5962-8768102EA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
DIP
Package Description
TO-92, LCC28,.45SQ
Pin Count
3
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
12 V
Input Voltage-Nom
12 V
JESD-30 Code
O-XBCY-W28
Length
11.43 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2.2 A
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Equivalence Code
LCC28,.45SQ
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.03 mm
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1150 kHz
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Base Number Matches
2
4
Compare UC1825BLP883B with alternatives
Compare 5962-8768102EA with alternatives