Part Details for 5962-8768102EA by Rochester Electronics LLC
Overview of 5962-8768102EA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8768102EA
5962-8768102EA CAD Models
5962-8768102EA Part Data Attributes
|
5962-8768102EA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-8768102EA
Rochester Electronics LLC
Switching Controller,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-8768102EA
This table gives cross-reference parts and alternative options found for 5962-8768102EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8768102EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8768103EA | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | 5962-8768102EA vs 5962-8768103EA |
5962-8768102VEA | Texas Instruments | $393.7743 | Radiation-tolerant QMLV, 30-V input, 2-A dual-output 1-MHz PWM controller 16-CDIP -55 to 125 | 5962-8768102EA vs 5962-8768102VEA |
5962-8768102VEX | Texas Instruments | Check for Price | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | 5962-8768102EA vs 5962-8768102VEX |
UC3825ANG4 | Texas Instruments | Check for Price | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-PDIP 0 to 70 | 5962-8768102EA vs UC3825ANG4 |
5962-8768103EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | 5962-8768102EA vs 5962-8768103EX |
5962-8768102EX | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | 5962-8768102EA vs 5962-8768102EX |
5962-8768102EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | 5962-8768102EA vs 5962-8768102EX |
UC1825AJ/883BC | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | 5962-8768102EA vs UC1825AJ/883BC |
5962-8768103EA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | 5962-8768102EA vs 5962-8768103EA |
5962-8768102EA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | 5962-8768102EA vs 5962-8768102EA |