UC1823J/883B
vs
UC1825ALP/883BC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
UNITRODE CORP
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
20 V
Input Voltage-Min
10 V
8.8 V
Input Voltage-Nom
15 V
JESD-30 Code
R-CDIP-T16
S-CQCC-N20
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
33 mA
36 mA
Surface Mount
NO
YES
Switcher Configuration
SINGLE
PUSH-PULL
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Technology
BIPOLAR
Compare UC1823J/883B with alternatives
Compare UC1825ALP/883BC with alternatives