UC1823J/883B vs 5962-87681012X feature comparison

UC1823J/883B Unitrode Corporation

Buy Now Datasheet

5962-87681012X Linfinity Microelectronics

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP LINFINITY MICROELECTRONICS
Package Description DIP, DIP16,.3 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-CDIP-T16 S-CQCC-N20
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 33 mA
Surface Mount NO YES
Switcher Configuration SINGLE PUSH-PULL
Switching Frequency-Max 1000 kHz 460 kHz
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 5
Technology BIPOLAR

Compare UC1823J/883B with alternatives

Compare 5962-87681012X with alternatives