5962-87681012X vs ML4823IP feature comparison

5962-87681012X Texas Instruments

Buy Now

ML4823IP Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QLCC DIP
Package Description QCCN, DIP,
Pin Count 20 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CURRENT MODE OPERATION IS ALSO POSSIBLE ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 15 V 30 V
Input Voltage-Min 10 V 8.9 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A 2 A
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max (Isup) 33 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 5 3
Rohs Code Yes
Length 19.05 mm
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.32 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 5962-87681012X with alternatives

Compare ML4823IP with alternatives