UC1525AL/81197
vs
SG3525AJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
GENERAL ELECTRIC SOLID STATE
Part Package Code
QLCC
Package Description
QCCN,
DIP, DIP16,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
JESD-30 Code
S-CQCC-N20
R-XDIP-T16
Length
8.89 mm
Number of Functions
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
0.1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
Surface Mount
YES
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
500 kHz
400 kHz
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
2
10
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UC1525AL/81197 with alternatives