UC1525AL/81197 vs 5962-8951101EX feature comparison

UC1525AL/81197 Rochester Electronics LLC

Buy Now Datasheet

5962-8951101EX Motorola Mobility LLC

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description CERAMIC, LCC-20 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code S-CQCC-N20 R-GDIP-T16
Length 8.89 mm
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code HQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.03 mm
Surface Mount YES NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 500 kHz 350 kHz
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 2 10
Part Package Code DIP
Pin Count 16
Qualification Status Not Qualified

Compare UC1525AL/81197 with alternatives

Compare 5962-8951101EX with alternatives