UBT1H331MHD1CT
vs
2331LFMAB20RKN125P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NICHICON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
1330 mA
1000 mA
Surface Mount
NO
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare UBT1H331MHD1CT with alternatives
Compare 2331LFMAB20RKN125P with alternatives