Part Details for UBT1H331MHD1CT by Nichicon Corporation
Overview of UBT1H331MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT1H331MHD1CT
UBT1H331MHD1CT CAD Models
UBT1H331MHD1CT Part Data Attributes
|
UBT1H331MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1H331MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1330 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT1H331MHD1CT
This table gives cross-reference parts and alternative options found for UBT1H331MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1H331MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LFMAB20RKN425C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 8331LFMAB20RKN425C |
1331LFMAB20RKN125B | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 1331LFMAB20RKN125B |
2331LFMAB20RKN125C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 2331LFMAB20RKN125C |
1331LFMAB20RKN125C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 1331LFMAB20RKN125C |
WT1H337M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H331MHD1CT vs WT1H337M12020SS |
8331LFMAB20RKN325M | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 8331LFMAB20RKN325M |
1331LFMAB20RKN525C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 1331LFMAB20RKN525C |
1331LFMAB20RKN425P | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 1331LFMAB20RKN425P |
WT1H337M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H331MHD1CT vs WT1H337M12020CS |
2331LFMAB20RKN325B | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD1CT vs 2331LFMAB20RKN325B |