UBM-A1.60
vs
GSD1-6/10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
VERY FAST
FAST
Body Height
21 mm
20 mm
Body Length or Diameter
5.9 mm
5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX
Pre-arcing Time-Min
3 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CQC; CSA; KTL; PSE; SEMKO; UL; VDE
CSA; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Fuse Size
5x20mm
Compare UBM-A1.60 with alternatives
Compare GSD1-6/10 with alternatives