GSD1-6/10 vs 3111160002 feature comparison

GSD1-6/10 Mersen Electrical Power

Buy Now Datasheet

3111160002 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; SEMKO; UL; VDE DIN 41577
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Built-in Feature INDICATOR
Joule Integral-Nom 2 J
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Pre-arcing Time-Min 5 ms
Terminal Finish NICKEL

Compare GSD1-6/10 with alternatives

Compare 3111160002 with alternatives