UB26SKG03F-FB vs UB26RKG03F-JB feature comparison

UB26SKG03F-FB NKK Switches

Buy Now Datasheet

UB26RKG03F-JB NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES OF AMERICA INC NKK SWITCHES OF AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color GREEN-WHITE CLEAR-WHITE
Actuator Length 0.098 inch 0.098 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 2.3114 mm 2.3114 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature GREEN LED GREEN LED
Body Breadth 15.24 mm 15.24 mm
Body Height 16.4846 mm 16.4846 mm
Body Length or Diameter 15.24 mm 20.32 mm
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing QUICK-MAKE/-BREAK QUICK-MAKE/-BREAK
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED REINFORCED NYLON GLASS FILLED REINFORCED NYLON
Illumination LED LED
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 8 8
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.157 inch 0.157 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare UB26SKG03F-FB with alternatives

Compare UB26RKG03F-JB with alternatives