UB26RKG03F-JB
vs
UB26RKG03F-FF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES OF AMERICA INC
NKK SWITCHES OF AMERICA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
CLEAR-WHITE
GREEN-GREEN
Actuator Length
0.098 inch
0.098 inch
Actuator Material
POLYCARBONATE
POLYCARBONATE
Actuator Travel
2.3114 mm
2.3114 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
GREEN LED
GREEN LED
Body Breadth
15.24 mm
15.24 mm
Body Height
16.4846 mm
16.4846 mm
Body Length or Diameter
20.32 mm
20.32 mm
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
QUICK-MAKE/-BREAK
QUICK-MAKE/-BREAK
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
GLASS FILLED REINFORCED NYLON
GLASS FILLED REINFORCED NYLON
Illumination
LED
LED
Insulation Resistance
200000000 Ω
200000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
8
8
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.157 inch
0.157 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare UB26RKG03F-JB with alternatives
Compare UB26RKG03F-FF with alternatives