M2B15BA5G03-CG vs UB15RKG03F-CB feature comparison

M2B15BA5G03-CG NKK Switches

Buy Now Datasheet

UB15RKG03F-CB NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES OF AMERICA INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.307 inch 0.098 inch
Actuator Material BRASS POLYCARBONATE
Actuator Travel 0.9906 mm 2.3114 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature Blue Cap GREEN LED
Body Breadth 6.604 mm 15.24 mm
Body Height 30.5816 mm 16.4846 mm
Body Length or Diameter 12.7 mm 20.32 mm
Bushing Diameter 0.244 inch
Bushing Length 0.25 inch
Center Contact Material COPPER
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE QUICK-MAKE/-BREAK
Dielectric Withstand Volts 1000VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
End Contact Material COPPER COPPER ALLOY
End Contact Plating GOLD GOLD OVER NICKEL
Illumination NON-ILLUMINATED LED
Insulation Resistance 1000000000 Ω 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 3 5
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.189 inch 0.157 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color RED-WHITE
Housing Material GLASS FILLED REINFORCED NYLON

Compare M2B15BA5G03-CG with alternatives

Compare UB15RKG03F-CB with alternatives