UA9636ACDR
vs
MC3488ADG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, SOIC-8
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
onsemi
|
Additional Feature |
PROGRAMMABLE SLEW RATE
|
PROGRAMMABLE SLEW RATE
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.00001 A
|
0.00001 A
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-232-E; V.10; V.28; EIA-423-B
|
EIA-232-D; X.26; X.28; EIA-423; FED STD 1030
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
8 V
|
8 V
|
Output Characteristics |
TOTEM-POLE
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
18 mA
|
|
Supply Voltage-Max |
13.2 V
|
13.2 V
|
Supply Voltage-Min |
10.8 V
|
10.8 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Supply Voltage1-Max |
13.2 V
|
|
Supply Voltage1-Min |
10.8 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transmit Delay-Max |
140000 ns
|
140000 ns
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
4 Weeks
|
Receive Delay-Max |
|
|
|
|
|
Compare UA9636ACDR with alternatives
Compare MC3488ADG with alternatives