UA9636ACD-00 vs UA9636ACD feature comparison

UA9636ACD-00 Texas Instruments

Buy Now Datasheet

UA9636ACD Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, PLASTIC, SOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE SLEW RATE PROGRAMMABLE SLEW RATE
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-C; EIA-423-A; FED STD 1030 EIA-232-E; V.10; V.28; EIA-423-B
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 18 mA 18 mA
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 7
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00001 A
JESD-609 Code e4
Moisture Sensitivity Level 1
Out Swing-Min 8 V
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 140000 ns

Compare UA9636ACD-00 with alternatives

Compare UA9636ACD with alternatives