UA7908CKC
vs
MC79M08BT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
SFM
SFM
Package Description
, SIP3,.1TB
TO-220, SIP3,.1TB
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Input Voltage-Max
25 V
25 V
Input Voltage-Min
10.5 V
7 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Line Regulation-Max
0.16%
0.08%
Load Regulation-Max
0.16%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Output Voltage1-Max
8.4 V
8.4 V
Output Voltage1-Min
7.6 V
7.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
4
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Nom
8 V
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tolerance-Max
4%
Compare UA7908CKC with alternatives
Compare MC79M08BT with alternatives