UA7908CKC vs MC7908ACT feature comparison

UA7908CKC Texas Instruments

Buy Now Datasheet

MC7908ACT Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code SFM SFM
Package Description , SIP3,.1TB TO-220, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage-Max 25 V
Input Voltage-Min 10.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Line Regulation-Max 0.16% 0.16%
Load Regulation-Max 0.16% 0.16%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Output Voltage1-Max 8.4 V
Output Voltage1-Min 7.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Nom 8 V
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tolerance-Max 2%

Compare UA7908CKC with alternatives

Compare MC7908ACT with alternatives