UA78MHV20CDB
vs
PJ78M20CM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
PROMAX-JOHNTON CORP
|
Package Description |
,
|
PLASTIC, TO-252, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
35 V
|
35 V
|
Input Voltage-Min |
23 V
|
23 V
|
JESD-30 Code |
O-MBCY-W3
|
R-PSSO-G2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
1 A
|
0.5 A
|
Output Voltage1-Max |
21 V
|
21 V
|
Output Voltage1-Min |
19 V
|
19 V
|
Output Voltage1-Nom |
20 V
|
20 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
TO-252
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
TO-252
|
Pin Count |
|
4
|
Length |
|
6.5 mm
|
Package Equivalence Code |
|
SMSIP3H,.38,90TB
|
Seated Height-Max |
|
2.8 mm
|
Terminal Pitch |
|
4.6 mm
|
Width |
|
5.445 mm
|
|
|
|
Compare UA78MHV20CDB with alternatives
Compare PJ78M20CM with alternatives