PJ78M20CM vs NJM78M20FA-(TE1) feature comparison

PJ78M20CM Promax-Johnton Electronic Corporation

Buy Now Datasheet

NJM78M20FA-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PROMAX-JOHNTON CORP NEW JAPAN RADIO CO LTD
Part Package Code TO-252 TO-220F
Package Description PLASTIC, TO-252, 3 PIN PLASTIC, TO-220F, 3 PIN
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 23 V 23 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Length 6.5 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 21 V 20.8 V
Output Voltage1-Min 19 V 19.2 V
Output Voltage1-Nom 20 V 20 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SFM
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 4.6 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4%
Width 5.445 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare PJ78M20CM with alternatives

Compare NJM78M20FA-(TE1) with alternatives