UA78M05CDCYG3 vs NCV7812BTG feature comparison

UA78M05CDCYG3 Texas Instruments

Buy Now Datasheet

NCV7812BTG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOT-223 TO-220, SINGLE GAUGE, 3-LEAD
Package Description SOT-223, 4 PIN TO-220, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 7 V 14.5 V
JESD-30 Code R-PDSO-G4 R-XSFM-T3
JESD-609 Code e3 e3
Length 6.5 mm
Line Regulation-Max 0.1% 0.24%
Load Regulation-Max 0.1% 0.24%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 5.25 V 12.6 V
Output Voltage1-Min 4.75 V 11.4 V
Output Voltage1-Nom 5 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP SFM
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TUBE RAIL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 5% 4%
Width 3.5 mm
Base Number Matches 1 1
Manufacturer Package Code 221AB
Factory Lead Time 4 Weeks
Screening Level AEC-Q100

Compare UA78M05CDCYG3 with alternatives

Compare NCV7812BTG with alternatives