UA78M05CDCYG3
vs
MC7815CT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOT-223
SFM
Package Description
SOT-223, 4 PIN
TO-220, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
3.3 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
7 V
17.5 V
JESD-30 Code
R-PDSO-G4
R-PSFM-T3
JESD-609 Code
e3
e0
Length
6.5 mm
Line Regulation-Max
0.1%
0.3%
Load Regulation-Max
0.1%
0.3%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
5.25 V
15.75 V
Output Voltage1-Min
4.75 V
14.25 V
Output Voltage1-Nom
5 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Equivalence Code
SOT-223
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
5%
Width
3.5 mm
Base Number Matches
1
7
Compare UA78M05CDCYG3 with alternatives
Compare MC7815CT with alternatives