UA78L12ACPKG3 vs IP140MH-12-883B feature comparison

UA78L12ACPKG3 Texas Instruments

Buy Now Datasheet

IP140MH-12-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Part Package Code SOT-89 TO-39
Package Description HLSOF, TO-243 ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PSSO-F3 O-MBCY-W3
JESD-609 Code e3
Length 4.5 mm
Line Regulation-Max 0.25%
Load Regulation-Max 0.1%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 12.6 V 12.48 V
Output Voltage1-Min 11.4 V 11.52 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code HLSOF BCY
Package Equivalence Code TO-243
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT WIRE
Terminal Pitch 1.5 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 5% 4%
Width 2.5 mm
Base Number Matches 1 2
Screening Level MIL-STD-883 Class B

Compare UA78L12ACPKG3 with alternatives

Compare IP140MH-12-883B with alternatives