UA78L12ACPKG3 vs NJM78L12A feature comparison

UA78L12ACPKG3 Texas Instruments

Buy Now Datasheet

NJM78L12A New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEW JAPAN RADIO CO LTD
Part Package Code SOT-89 TO-92
Package Description HLSOF, TO-243 TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments New Japan Radio
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 3.1 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-F3 O-PBCY-T3
JESD-609 Code e3 e6
Length 4.5 mm
Line Regulation-Max 0.25% 0.25%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 75 °C
Operating Temperature TJ-Min -30 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF TO-92
Package Equivalence Code TO-243 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN BISMUTH
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.5 mm 1.27 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 5%
Width 2.5 mm
Base Number Matches 1 1

Compare UA78L12ACPKG3 with alternatives

Compare NJM78L12A with alternatives