UA78L06ACLPRE3 vs ZR78L09CSTZ feature comparison

UA78L06ACLPRE3 Texas Instruments

Buy Now Datasheet

ZR78L09CSTZ Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ZETEX PLC
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50 TO-92,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage-Max 30 V 20 V
Input Voltage-Min 8.5 V 11 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 6.5 V 9.36 V
Output Voltage1-Min 5.9 V 8.64 V
Output Voltage1-Nom 6.2 V 9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 5.34 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form T THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4.84% 4%
Base Number Matches 1 2

Compare UA78L06ACLPRE3 with alternatives

Compare ZR78L09CSTZ with alternatives