UA78L05QD vs LM140AK-05-883BR1 feature comparison

UA78L05QD Texas Instruments

Buy Now Datasheet

LM140AK-05-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Part Package Code SOIC TO-204AA
Package Description SOP, SOP8,.25 TO-3,
Pin Count 8 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V
Input Voltage-Min 7 V
JESD-30 Code R-PDSO-G8 O-MBFM-P2
Length 4.9 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.06%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.1 A 1 A
Output Voltage1-Max 5.5 V 5.05 V
Output Voltage1-Min 4.5 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-3
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 10% 1%
Width 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e1
Screening Level MIL-STD-883 Class B
Terminal Finish TIN SILVER COPPER

Compare UA78L05QD with alternatives

Compare LM140AK-05-883BR1 with alternatives