Part Details for UA78L05QD by Texas Instruments
Overview of UA78L05QD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L05QD
UA78L05QD CAD Models
UA78L05QD Part Data Attributes
|
UA78L05QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05QD
Texas Instruments
5V FIXED POSITIVE REGULATOR, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
Alternate Parts for UA78L05QD
This table gives cross-reference parts and alternative options found for UA78L05QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA78L005AP | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator | UA78L05QD vs TA78L005AP |
IP140R-05 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | UA78L05QD vs IP140R-05 |
IP240K-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | UA78L05QD vs IP240K-05R1 |
LM140AK-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | UA78L05QD vs LM140AK-05R1 |
IP7805AK-DESC | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, TO-204AA, 2 PIN | UA78L05QD vs IP7805AK-DESC |
UA78L05ACLPR | Texas Instruments | $0.1445 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | UA78L05QD vs UA78L05ACLPR |
NCV78L05ABPRAG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | UA78L05QD vs NCV78L05ABPRAG |
LM78L05ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | UA78L05QD vs LM78L05ACZ |
MC78L05ACPRP | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | UA78L05QD vs MC78L05ACPRP |
UA78L05ACD | Texas Instruments | $0.2691 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | UA78L05QD vs UA78L05ACD |