UA7824CKCE3
vs
KA7824AR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
TO-252
Package Description
PLASTIC, TO-220, 3 PIN
TO-220, SMSIP3H,.38,90TB
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
40 V
40 V
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27 V
26.7 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Line Regulation-Max
0.48%
0.24%
Load Regulation-Max
0.48%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
25.2 V
25 V
Output Voltage1-Min
22.8 V
23 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
2%
Base Number Matches
2
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UA7824CKCE3 with alternatives
Compare KA7824AR with alternatives