UA748T vs LM748H feature comparison

UA748T Signetics

Buy Now Datasheet

LM748H Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description , TO-99, CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.5 µA 0.5 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3.3 mA 2.8 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 5
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation NO
JESD-609 Code e0
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V
Package Code TO-99
Package Equivalence Code CAN8,.2
Supply Voltage Limit-Max 22 V
Terminal Finish TIN LEAD
Voltage Gain-Min 25000

Compare UA748T with alternatives

Compare LM748H with alternatives