UA723CL
vs
VRE410JS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
THALER CORP
Part Package Code
BCY
Package Description
,
DFP, FL14,.4,47
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBCY-W10
R-PDFP-F14
Number of Functions
1
1
Number of Terminals
10
14
Output Current1-Max
0.15 A
Output Voltage1-Max
37 V
Output Voltage1-Min
2 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
DFP
Package Equivalence Code
CAN10,.23
FL14,.4,47
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Terminal Form
WIRE
FLAT
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Length
17.8 mm
Neg Supply Voltage-Max (Vsup)
-22 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Number of Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.001 V
Output Voltage-Min
9.999 V
Output Voltage-Nom
10 V
Seated Height-Max
4.34 mm
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Temp Coef of Voltage-Max
0.6 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Pitch
2.55 mm
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.01%
Width
12.9 mm
Compare UA723CL with alternatives
Compare VRE410JS with alternatives