UA723CDR
vs
VRE127M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
THALER CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
9.5 V
|
|
JESD-30 Code |
R-PDSO-G14
|
R-CDIP-T14
|
JESD-609 Code |
e4
|
|
Length |
8.65 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
200 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
0.15 A
|
|
Output Voltage-Max |
37 V
|
|
Output Voltage-Min |
2 V
|
|
Output Voltage-Nom |
7.15 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.00002 Vrms
|
|
Seated Height-Max |
1.58 mm
|
|
Supply Voltage-Max (Vsup) |
40 V
|
22 V
|
Supply Voltage-Min (Vsup) |
9.5 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
HYBRID
|
Temp Coef of Voltage-Max |
150 ppm/°C
|
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
3.91 mm
|
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
DIP14,.3
|
Voltage Tolerance-Max |
|
0.06%
|
|
|
|
Compare UA723CDR with alternatives
Compare VRE127M with alternatives